TNPW 2010 (5025 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW2010332RBEEY

Digi-Key Part Number
TNPW2010332RBEEY-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW2010332RBEEY
Supplier
Description
RES 332 OHM 0.1% 2/5W 2010
Detailed Description
332 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
332 Ohms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesTNPW2010 332R 0.1% T9 E75 E3
Standard Package1,000