TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW120620R0BETA

Digi-Key Part Number
TNPW120620R0BETA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120620R0BETA
Description
RES 20 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
20 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.79640$3,982.00
10,000$0.79119$7,911.90
Additional Resources
AttributeDescription
Other NamesTNPW1206 20R 0.1% T9 RT1
Standard Package5,000