TNPW1206
TNPW1206
TNPW e3 Series

TNPW12061K02FEEA

Digi-Key Part Number
TNPW12061K02FEEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW12061K02FEEA
Supplier
Description
RES 1.02K OHM 1% 2/5W 1206
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
1.02 kOhms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.02 kOhms
Tolerance
±1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.28425$1,421.25
Additional Resources
AttributeDescription
Standard Package5,000