QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S88R7FRS73

Digi-Key Part Number
RWR81S88R7FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S88R7FRS73
Description
RES 88.7 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
88.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Manufacturer Standard Lead Time: 18 Weeks
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$7.02440$3,512.20
1,000$6.50408$6,504.08
2,500$6.43968$16,099.20
Unit Price without VAT:$7.02440
Unit Price with VAT:$7.72200
Additional Resources
AttributeDescription
Other NamesRWR81S88R7FRS73-MIL
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RWR81S88R7FSRSLVishay Dale0RWR81S88R7FSRSL-ND$12.88940Direct