QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55

RNC55K1541FSR36

Digi-Key Part Number
RNC55K1541FSR36-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55K1541FSR36
Supplier
Description
RES 1.54K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.54 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.54 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.33407$6,670.35
Additional Resources
AttributeDescription
Other NamesRNC55K1541FSR36-MIL
Standard Package5,000