Parametric Equivalent
Parametric Equivalent

RNC50H2290BSB14 | |
|---|---|
DigiKey Part Number | RNC50H2290BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2290BSB14 |
Description | RES 229 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 229 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2290BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2290BSBSL | Vishay Dale | 0 | RNC50H2290BSBSL-ND | $16.45250 | Parametric Equivalent |
| RNC50H2290BSRSL | Vishay Dale | 0 | RNC50H2290BSRSL-ND | $16.45250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.00470 | $1,400.47 |
| Unit Price without GST: | $14.00470 |
|---|---|
| Unit Price with GST: | $15.40517 |


