QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF50

RN50C3831FR36

Digi-Key Part Number
RN50C3831FR36-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RN50C3831FR36
Supplier
Description
RES 3.83K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3.83 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.83 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.29751$1,487.55
Additional Resources
AttributeDescription
Other NamesRN50C3831FR36-MIL
Standard Package5,000