RCP0603B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B12R0JWB

Digi-Key Part Number
RCP0603B12R0JWB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP0603B12R0JWB
Supplier
Description
RES SMD 12 OHM 5% 1.5W 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
12 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
12 Ohms
Tolerance
±5%
Power (Watts)
1.5W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tray
QtyUnit PriceExt Price
100$6.02780$602.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100