RCP0505B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B120RJWB

Digi-Key Part Number
RCP0505B120RJWB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP0505B120RJWB
Supplier
Description
RES SMD 120 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
120 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
120 Ohms
Tolerance
±5%
Power (Watts)
1.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tray
QtyUnit PriceExt Price
100$6.11520$611.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100