RCL e3 Series0612

RCL06125R62FKEA

Digi-Key Part Number
RCL06125R62FKEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL06125R62FKEA
Supplier
Description
RES SMD 5.62 OHM 3/4W 1206 WIDE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
5.62 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
5.62 Ohms
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
0612
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.07177$358.85
10,000$0.06698$669.80
Additional Resources
AttributeDescription
Standard Package5,000