PTF-SERIES
PTF-SERIES
PTF Series

PTF6518K000BXR6

Digi-Key Part Number
PTF6518K000BXR6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
PTF6518K000BXR6
Supplier
Description
RES 18K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
18 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
18 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.89254$892.54
Additional Resources
AttributeDescription
Standard Package1,000