
PTF562K0000BYEB | |
|---|---|
DigiKey Part Number | PTF2.0KCTR-ND - Tape & Reel (TR) PTF2.0KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF562K0000BYEB |
Description | RES 2K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF562K0000BYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.12000 | $9.12 |
| 10 | $6.20900 | $62.09 |
| 25 | $5.42160 | $135.54 |
| 50 | $4.92760 | $246.38 |
| 100 | $4.50780 | $450.78 |
| 250 | $4.04832 | $1,012.08 |
| 500 | $3.81624 | $1,908.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58707 | $3,587.07 |
| 2,000 | $3.37560 | $6,751.20 |
| 3,000 | $3.26699 | $9,800.97 |
| 5,000 | $3.14417 | $15,720.85 |
| Unit Price without GST: | $9.12000 |
|---|---|
| Unit Price with GST: | $10.03200 |

