NTHS 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS0603N10N1582JE

Digi-Key Part Number
541-1115-2-ND - Tape & Reel (TR)
541-1115-1-ND - Cut Tape (CT)
541-1115-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
NTHS0603N10N1582JE
Supplier
Description
THERM NTC 15.8KOHM 3500K 0603
Detailed Description
NTC Thermistor 15.8k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
15.8k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3500K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.64000$1.64
5$1.57800$7.89
10$1.28300$12.83
25$1.10520$27.63
50$0.95700$47.85
100$0.86830$86.83
Additional Resources
AttributeDescription
Other Names
541-1115-2
541-1115-1
541-1115-6
Standard Package2,000