MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD3404BP500

Digi-Key Part Number
541-MCA1206MD3404BP500TR-ND - Tape & Reel (TR)
541-MCA1206MD3404BP500CT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
MCA1206MD3404BP500
Supplier
Description
MC-AT HIGH VALUE
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3.4 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
3.4 MOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.26493$1,324.65
10,000$0.25813$2,581.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.71300$7.13
100$0.47890$47.89
1,000$0.28021$280.21
2,500$0.27104$677.60
Additional Resources
AttributeDescription
Other Names
541-MCA1206MD3404BP500CT
541-MCA1206MD3404BP500TR
Standard Package5,000