QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K11B3E32RWSV

Digi-Key Part Number
M55342K11B3E32RWSV-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K11B3E32RWSV
Supplier
Description
RES SMD 3.32K OHM 1% 1/20W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
3.32 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tray
QtyUnit PriceExt Price
25$19.70240$492.56
40$18.47100$738.84
80$17.23963$1,379.17
230$16.74704$3,851.82
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342K11B3E32RWSV-MIL
Standard Package1