QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-08 2110 (5325)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K08B1B43RWS

Digi-Key Part Number
M55342K08B1B43RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K08B1B43RWS
Supplier
Description
RES SMD 1.43K OHM 0.1% 0.8W 2010
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1.43 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
1.43 kOhms
Tolerance
±0.1%
Power (Watts)
0.8W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tray
QtyExt Price
25$16.84800$421.20
40$15.79500$631.80
80$14.74200$1,179.36
230$14.32078$3,293.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342K08B1B43RWS-MIL
Standard Package1