M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H06B22B1STP

541-M55342H06B22B1STPTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H06B22B1STP
Supplier
Description
M55342H 50PPM 0705 22.1K 0.1% S
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Product Attributes
Type
Description
Select
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit Price
25$21.51920$537.98
Additional Resources
AttributeDescription
Other Names541-M55342H06B22B1STPTR
Standard Package25