QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-04 1605 (3913)

M55342H04B5E23RWS

Digi-Key Part Number
M55342H04B5E23RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H04B5E23RWS
Supplier
Description
RES SMD 5.23K OHM 1% 0.15W 1505
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
5.23 kOhms ±1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
5.23 kOhms
Tolerance
±1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1505
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
25$17.69600$442.40
40$15.23825$609.53
80$14.00938$1,120.75
230$13.37030$3,075.17
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342H04B5E23RWS-MIL
Standard Package1