QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B750DRT5

Digi-Key Part Number
M55342E12B750DRT5-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E12B750DRT5
Supplier
Description
RES SMD 750 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
750 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.55456$1,277.28
1,000$2.39599$2,395.99
Additional Resources
AttributeDescription
Other NamesM55342E12B750DRT5-MIL
Standard Package500