QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B324ERWS

Digi-Key Part Number
M55342E06B324ERWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E06B324ERWS
Supplier
Description
RES SMD 324K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
70
Detailed Description
324 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tray
Part Status
Active
Resistance
324 kOhms
Tolerance
±1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
1 (Unlimited)
EAR99
8533.21.0030
All prices are in AUD
Tray
QtyUnit PriceExt Price
25$16.01680$400.42
40$13.79225$551.69
80$12.68000$1,014.40
230$12.10161$2,783.37
M55342E06B324ERWS-MIL
1