M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B291BRT0

Digi-Key Part Number
541-M55342E06B291BRT0TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E06B291BRT0
Supplier
Description
M55342E 25PPM 0705 291K 0.1% R T
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$8.97480$897.48
Additional Resources
AttributeDescription
Other Names541-M55342E06B291BRT0TR
Standard Package100