M55342-02 0605 (1413 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E02B6B85SWP

Digi-Key Part Number
541-M55342E02B6B85SWPTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E02B6B85SWP
Supplier
Description
M55342E 25PPM 0505 6.85K 0.1% S
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyExt Price
25$23.94760$598.69
Additional Resources
AttributeDescription
Other Names541-M55342E02B6B85SWPTR
Standard Package25