cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1008ER561M

Digi-Key Part Number
ISC1008ER561M-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ISC1008ER561M
Supplier
Description
FIXED IND 560UH 30MA 18 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
560 µH Shielded Wirewound Inductor 30 mA 18Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
30 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
18Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.142" L x 0.142" W (3.60mm x 3.60mm)
Height - Seated (Max)
0.106" (2.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.56420$423.15
1,500$0.53286$799.29
Additional Resources
AttributeDescription
Standard Package750