cms-photo-not-available

IRF03EB471K

IRF03EB471K-ND
Vishay Dale
IRF03EB471K
FIXED IND 470UH 126MA 7.7 OHM TH
470 µH Unshielded - Inductor 126 mA 7.7Ohm Max Axial -
 
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
126 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.7Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
2.25MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.170" Dia x 0.385" L (4.32mm x 9.78mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200