IM02EBxxxK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM02EBR33K

Digi-Key Part Number
541-1505-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM02EBR33K
Supplier
Description
FIXED IND 330NH 815MA 220MOHM TH
Detailed Description
330 nH Unshielded Molded Inductor 815 mA 220mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Phenolic
Inductance
330 nH
Tolerance
±10%
Current Rating (Amps)
815 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
410MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names541-1505
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1025R-08KAPI Delevan Inc.4,889DN7677-ND$2.74000Direct