cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM3825PJ220L

Digi-Key Part Number
IHSM3825PJ220L-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM3825PJ220L
Supplier
Description
FIXED IND 22UH 1.05A 336MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
22 µH Unshielded - Inductor 1.05 A 336mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±15%
Current Rating (Amps)
1.05 A
Current - Saturation (Isat)
960mA
Shielding
Unshielded
DC Resistance (DCR)
336mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.250" W (11.18mm x 6.35mm)
Height - Seated (Max)
0.225" (5.72mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$4.61130$461.13
300$4.35510$1,306.53
500$4.09894$2,049.47
1,000$3.84275$3,842.75
2,500$3.71465$9,286.62
Additional Resources
AttributeDescription
Standard Package100