IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZETR19N01

Digi-Key Part Number
541-9968-2-ND - Tape & Reel (TR)
541-9968-1-ND - Cut Tape (CT)
541-9968-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP4040DZETR19N01
Supplier
Description
FIXED IND 190NH 40A 0.95MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Shielded Molded Inductor 0.95mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
190 nH
Tolerance
±30%
Current Rating (Amps)
40 A
Current - Saturation (Isat)
90A
Shielding
Shielded
DC Resistance (DCR)
0.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.05918$529.59
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.10400$21.04
25$1.94160$48.54
50$1.61840$80.92
100$1.52100$152.10
250$1.35932$339.83
Digi-Reel®
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.10400$21.04
25$1.94160$48.54
50$1.61840$80.92
100$1.52100$152.10
250$1.35932$339.83
Additional Resources
AttributeDescription
Other Names
IHLP4040DZETR19M01
541-9968-6
541-9968-1
541-9968-2
Standard Package500