IHLP SERIES

IHLP4040DZER3R3M01

Digi-Key Part Number
541-1298-2-ND - Tape & Reel (TR)
541-1298-1-ND - Cut Tape (CT)
541-1298-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP4040DZER3R3M01
Supplier
Description
FIXED IND 3.3UH 10A 14.4MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Shielded Molded Inductor 14.4mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
10 A
Current - Saturation (Isat)
18.6A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.25000$2.25
10$2.08900$20.89
25$1.92760$48.19
50$1.60660$80.33
100$1.51000$151.00
250$1.34944$337.36
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.15666$578.33
Additional Resources
AttributeDescription
Other Names
541-1298-6
541-1298-2
IHLP4040DZER3R3M01-ND
541-1298-1
Standard Package500