IHLP3232CZERR82M11

DigiKey Part Number
IHLP3232CZERR82M11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232CZERR82M11
Description
FIXED IND 820NH 18.5A 4.87 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 18.5 A 4.87mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZERR82M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
4.87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
53MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00798$1,007.98
Manufacturers Standard Package