IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLM2525CZERR68M06

Digi-Key Part Number
IHLM2525CZERR68M06-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLM2525CZERR68M06
Supplier
Description
FIXED IND 680NH 15.5A 5.2MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
680 nH Shielded - Inductor 15.5 A 5.2mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
15.5 A
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.17412$2,348.24
4,000$1.13743$4,549.72
Additional Resources
AttributeDescription
Standard Package2,000