IFLN1812CZER122N | |
---|---|
DigiKey Part Number | 541-IFLN1812CZER122NTR-ND - Tape & Reel (TR) 541-IFLN1812CZER122NCT-ND - Cut Tape (CT) 541-IFLN1812CZER122NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1812CZER122N |
Description | COMMON MODE CHOKE FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.2 kOhms @ 100 MHz 310mA DCR 1Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.2 kOhms @ 100 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.09800 | $10.98 |
25 | $0.99280 | $24.82 |
50 | $0.92000 | $46.00 |
100 | $0.85250 | $85.25 |
250 | $0.77036 | $192.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.71336 | $356.68 |
1,000 | $0.66039 | $660.39 |
1,500 | $0.63117 | $946.75 |
2,500 | $0.59608 | $1,490.20 |
3,500 | $0.57399 | $2,008.96 |
5,000 | $0.55139 | $2,756.95 |
12,500 | $0.52170 | $6,521.25 |