ICM0805ER300M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
ICM-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM0805ER300M

DigiKey Part Number
541-1696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM0805ER300M
Description
CMC 450MA 2LN 30 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 30 Ohms @ 100 MHz 450mA DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM0805ER300M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.057" (1.45mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53646$1,072.92
Manufacturers Standard Package
Unit Price without GST:$0.53646
Unit Price with GST:$0.59011