
G005140R0FE12 | |
|---|---|
DigiKey Part Number | 541-G005140R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | G005140R0FE12 |
Description | G-5 140 1% E12 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.59000 | $22.59 |
| 10 | $15.79200 | $157.92 |
| 25 | $13.95200 | $348.80 |
| 50 | $12.80060 | $640.03 |
| 100 | $11.82220 | $1,182.22 |
| 300 | $10.56407 | $3,169.22 |
| 500 | $10.08124 | $5,040.62 |
| 1,000 | $9.51250 | $9,512.50 |
| Unit Price without GST: | $22.59000 |
|---|---|
| Unit Price with GST: | $24.84900 |

