
G003R1500FB1280 | |
|---|---|
DigiKey Part Number | 541-G003R1500FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G003R1500FB1280 |
Description | G-3-80 .15 1% B12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.90000 | $8.90 |
| 10 | $6.05600 | $60.56 |
| 25 | $5.28440 | $132.11 |
| 50 | $4.80080 | $240.04 |
| 100 | $4.39000 | $439.00 |
| 300 | $3.86147 | $1,158.44 |
| 500 | $3.65854 | $1,829.27 |
| 1,000 | $3.41946 | $3,419.46 |
| 5,000 | $2.99429 | $14,971.45 |
| Unit Price without GST: | $8.90000 |
|---|---|
| Unit Price with GST: | $9.79000 |

