
G003R1000FE7080 | |
|---|---|
DigiKey Part Number | 541-G003R1000FE7080TR-ND - Tape & Reel (TR) 541-G003R1000FE7080CT-ND - Cut Tape (CT) 541-G003R1000FE7080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G003R1000FE7080 |
Description | CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.18000 | $6.18 |
| 10 | $4.39500 | $43.95 |
| 50 | $3.68020 | $184.01 |
| 100 | $3.45940 | $345.94 |
| 500 | $3.12322 | $1,561.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02959 | $3,029.59 |
| 2,000 | $2.93239 | $5,864.78 |
| 3,000 | $2.88371 | $8,651.13 |
| 5,000 | $2.82972 | $14,148.60 |
| Unit Price without GST: | $6.18000 |
|---|---|
| Unit Price with GST: | $6.79800 |

