
G0039K500FB1280 | |
|---|---|
DigiKey Part Number | 541-G0039K500FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G0039K500FB1280 |
Description | G-3-80 9.5K 1% B12 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.5 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 10 | $6.34500 | $63.45 |
| 25 | $5.53920 | $138.48 |
| 50 | $5.03480 | $251.74 |
| 100 | $4.60610 | $460.61 |
| 300 | $4.05470 | $1,216.41 |
| 500 | $3.84306 | $1,921.53 |
| 1,000 | $3.59362 | $3,593.62 |
| 5,000 | $3.15002 | $15,750.10 |
| Unit Price without GST: | $9.33000 |
|---|---|
| Unit Price with GST: | $10.26300 |

