
G003470R0JE1280 | |
|---|---|
DigiKey Part Number | 541-G003470R0JE1280-ND |
Manufacturer | |
Manufacturer Product Number | G003470R0JE1280 |
Description | G-3-80 470 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.72500 | $47.25 |
| 25 | $4.10960 | $102.74 |
| 50 | $3.72440 | $186.22 |
| 100 | $3.39700 | $339.70 |
| 300 | $2.97570 | $892.71 |
| 500 | $2.81388 | $1,406.94 |
| 1,000 | $2.62331 | $2,623.31 |
| 5,000 | $2.28428 | $11,421.40 |
| Unit Price without GST: | $6.99000 |
|---|---|
| Unit Price with GST: | $7.68900 |

