
G003470R0FB1280 | |
|---|---|
DigiKey Part Number | 541-G003470R0FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G003470R0FB1280 |
Description | G-3-80 470 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.52000 | $7.52 |
| 10 | $5.08900 | $50.89 |
| 25 | $4.43000 | $110.75 |
| 50 | $4.01780 | $200.89 |
| 100 | $3.66750 | $366.75 |
| 300 | $3.21657 | $964.97 |
| 500 | $3.04342 | $1,521.71 |
| 1,000 | $2.83945 | $2,839.45 |
| 5,000 | $2.47667 | $12,383.35 |
| Unit Price without GST: | $7.52000 |
|---|---|
| Unit Price with GST: | $8.27200 |

