
G0033K300FE1280 | |
|---|---|
DigiKey Part Number | 541-G0033K300FE1280-ND |
Manufacturer | |
Manufacturer Product Number | G0033K300FE1280 |
Description | G-3-80 3.3K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.71000 | $7.71 |
| 10 | $5.22000 | $52.20 |
| 25 | $4.54560 | $113.64 |
| 50 | $4.12400 | $206.20 |
| 100 | $3.76510 | $376.51 |
| 300 | $3.30367 | $991.10 |
| 500 | $3.12648 | $1,563.24 |
| 1,000 | $2.91771 | $2,917.71 |
| 5,000 | $2.54639 | $12,731.95 |
| Unit Price without GST: | $7.71000 |
|---|---|
| Unit Price with GST: | $8.48100 |

