
G003220R0FE7080 | |
|---|---|
DigiKey Part Number | 541-G003220R0FE7080TR-ND - Tape & Reel (TR) 541-G003220R0FE7080CT-ND - Cut Tape (CT) 541-G003220R0FE7080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G003220R0FE7080 |
Description | G-3-80 220 1% E70 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.11300 | $31.13 |
| 25 | $2.87960 | $71.99 |
| 50 | $2.71460 | $135.73 |
| 100 | $2.55950 | $255.95 |
| 250 | $2.39408 | $598.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.63145 | $2,631.45 |
| 2,000 | $2.48200 | $4,964.00 |
| 3,000 | $2.45024 | $7,350.72 |
| Unit Price without GST: | $3.78000 |
|---|---|
| Unit Price with GST: | $4.15800 |

