
G00310R00HE1280 | |
|---|---|
DigiKey Part Number | 541-G00310R00HE1280-ND |
Manufacturer | |
Manufacturer Product Number | G00310R00HE1280 |
Description | G-3-80 10 3% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±3% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.74600 | $47.46 |
| 25 | $4.12840 | $103.21 |
| 50 | $3.74180 | $187.09 |
| 100 | $3.41280 | $341.28 |
| 300 | $2.98977 | $896.93 |
| 500 | $2.82732 | $1,413.66 |
| 1,000 | $2.63594 | $2,635.94 |
| 5,000 | $2.29553 | $11,477.65 |
| Unit Price without GST: | $7.02000 |
|---|---|
| Unit Price with GST: | $7.72200 |

