New at DigiKey
NS01010R00FE12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G00310K00FB1280

DigiKey Part Number
541-G00310K00FB1280-ND
Manufacturer
Manufacturer Product Number
G00310K00FB1280
Description
CAP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.70000$6.70
10$4.78400$47.84
50$4.01800$200.90
100$3.78130$378.13
500$3.38080$1,690.40
1,000$3.25678$3,256.78
2,500$3.12574$7,814.35
5,000$3.04668$15,233.40
Manufacturers Standard Package
Unit Price without GST:$6.70000
Unit Price with GST:$7.37000