
G003100R0FE1280 | |
|---|---|
DigiKey Part Number | 541-G003100R0FE1280-ND |
Manufacturer | |
Manufacturer Product Number | G003100R0FE1280 |
Description | CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.60400 | $36.04 |
| 50 | $2.98780 | $149.39 |
| 100 | $2.79740 | $279.74 |
| 500 | $2.47538 | $1,237.69 |
| 1,000 | $2.37566 | $2,375.66 |
| 2,500 | $2.27031 | $5,675.77 |
| 5,000 | $2.20676 | $11,033.80 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

