
G001R4000FE1280 | |
|---|---|
DigiKey Part Number | 541-G001R4000FE1280-ND |
Manufacturer | |
Manufacturer Product Number | G001R4000FE1280 |
Description | G-1-80 .4 1% E12 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $5.76500 | $57.65 |
| 25 | $5.02760 | $125.69 |
| 50 | $4.56540 | $228.27 |
| 100 | $4.17250 | $417.25 |
| 300 | $3.66723 | $1,100.17 |
| 500 | $3.47320 | $1,736.60 |
| 1,000 | $3.24459 | $3,244.59 |
| 5,000 | $2.83803 | $14,190.15 |
| Unit Price without GST: | $8.49000 |
|---|---|
| Unit Price with GST: | $9.33900 |

