
G001390R0FE1280 | |
|---|---|
DigiKey Part Number | 541-G001390R0FE1280-ND |
Manufacturer | |
Manufacturer Product Number | G001390R0FE1280 |
Description | G-1-80 390 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $4.91300 | $49.13 |
| 25 | $4.27520 | $106.88 |
| 50 | $3.87620 | $193.81 |
| 100 | $3.53660 | $353.66 |
| 300 | $3.10000 | $930.00 |
| 500 | $2.93238 | $1,466.19 |
| 1,000 | $2.73483 | $2,734.83 |
| 5,000 | $2.38353 | $11,917.65 |
| Unit Price without GST: | $7.27000 |
|---|---|
| Unit Price with GST: | $7.99700 |

