
G00120R00FE7080 | |
|---|---|
DigiKey Part Number | 541-G00120R00FE7080TR-ND - Tape & Reel (TR) 541-G00120R00FE7080CT-ND - Cut Tape (CT) 541-G00120R00FE7080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G00120R00FE7080 |
Description | G-1-80 20 1% E70 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $4.32300 | $43.23 |
| 25 | $3.75720 | $93.93 |
| 50 | $3.40280 | $170.14 |
| 100 | $3.10150 | $310.15 |
| 250 | $2.77132 | $692.83 |
| 500 | $2.56482 | $1,282.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43715 | $2,437.15 |
| 2,000 | $2.28516 | $4,570.32 |
| 3,000 | $2.20712 | $6,621.36 |
| 5,000 | $2.11886 | $10,594.30 |
| 7,000 | $2.06626 | $14,463.82 |
| Unit Price without GST: | $6.42000 |
|---|---|
| Unit Price with GST: | $7.06200 |

