cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5518R200FHEK600

Digi-Key Part Number
541-ERC5518R200FHEK600-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC5518R200FHEK600
Supplier
Description
RES 18.2 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
18.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
18.2 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$8.80590$880.59
300$7.98033$2,394.10
500$7.42996$3,714.98
1,000$7.31989$7,319.89
Additional Resources
AttributeDescription
Other Names541-ERC5518R200FHEK600
Standard Package100