
DVY164MJB19V1 | |
|---|---|
DigiKey Part Number | 541-DVY164MJB19V1-ND |
Manufacturer | |
Manufacturer Product Number | DVY164MJB19V1 |
Description | RES CHAS MNT 164M OHM 5% 60W |
Customer Reference | |
Detailed Description | 164 MOhms ±5% 60W Carbon Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 164 MOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Carbon Film | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.500" Dia x 15.690" L (38.10mm x 398.53mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends (Ferrule Ends, M5 Thread) | |
Package / Case | Axial, Tubular | |
Failure Rate | - |

