cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B2E10RT1V

Digi-Key Part Number
541-D55342K07B2E10RT1VTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342K07B2E10RT1V
Supplier
Description
D55342K 100PPM 1206 2.1K 1% R T1
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.91216$1,912.16
Additional Resources
AttributeDescription
Other Names541-D55342K07B2E10RT1VTR
Standard Package1,000