cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B16B2SWS

Digi-Key Part Number
541-D55342K07B16B2SWSTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342K07B16B2SWS
Supplier
Description
D55342K 100PPM 1206 16.2K 0.1% S
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
25$18.22240$455.56
Additional Resources
AttributeDescription
Other Names541-D55342K07B16B2SWSTR
Standard Package25